Parametric results for: MCR03ERTD1602 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr03ertd1602
Select parts from the table below to compare.
Compare
Compare
MCR03ERTD1602
ROHM Semiconductor
Check for Price Buy Yes Not Recommended 16 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm ROHM CO LTD CHIP compliant