Parametric results for: MCR18EZHFLR470 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr18ezhflr470
Select parts from the table below to compare.
Compare
Compare
MCR18EZHFLR470
ROHM Semiconductor
Check for Price Buy Yes Yes End Of Life 470 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 342.8 mV e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant