Filter Your Search
1 - 2 of 2 results
|
PWC-PWC08051622FELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 16.2 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PWC-PWC0805-1622-F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 16.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | 155 °C | -55 °C | Chip | 2 | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 |