Parametric results for: RK73B2ATTD561J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: rk73b2attd561j
Select parts from the table below to compare.
Compare
Compare
RK73B2ATTD561J
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Active 560 Ω 5 % 250 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30 KOA Speer
HRK73B2ATTD561J
KOA Speer Electronics Inc
Check for Price Buy Yes Obsolete 560 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 200 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Tin (Sn) WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30