Parametric results for: mcr50jzhj4r7 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr50jzhj4r7
Select parts from the table below to compare.
Compare
Compare
MCR50JZHJ4R7
ROHM Semiconductor
$0.0274 Yes Yes End Of Life 4.7 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 500 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200; IATF 16949 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30