Parametric results for: rc0201fr-073k32l under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc0201fr073k32l
Select parts from the table below to compare.
Compare
Compare
RC0201FR-073K32L
YAGEO Corporation
$0.0089 Yes Yes Active 3.32 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30