Filter Your Search
11 - 20 of 519 results
|
CP-7-1003.9KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.9 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 165.2271 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 8.73 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP00071K500JB14101
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 102.4695 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP-1524KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 24 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 600 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 12.7 mm | 47.62 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP-20-1001.2KOHM5%E14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 154.9193 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 13.46 mm | 59.94 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP-7-318KOHM10%E31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 18 kΩ | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 354.9648 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
CP00101K100JE31101
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 104.8809 V | e3 | 225 °C | -65 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 25.4 mm | 11.91 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
RSI-1/2S473JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 47 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||
|
RSI-1/2S5R6JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 5.6 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||
|
CP00074K700KE14101
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 kΩ | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 181.3836 V | e3 | 225 °C | -65 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CP-34.7KOHM10%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.7 kΩ | 10 % | 3 W | 8731 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 118.7434 V | 225 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 813 µm | 25.4 mm | 7.94 mm | 22.22 mm | 7.94 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |