Filter Your Search
41 - 50 of 2,077,789 results
|
NCT06EF470G414TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 Ω | 1 % | 120 mW | 4140 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT06EF6R8H356TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 6.8 Ω | 1 % | 120 mW | 3560 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08AF110H415TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 11 Ω | 1 % | 130 mW | 4150 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08AF2R7F358TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.7 Ω | 1 % | 130 mW | 3580 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08AF300F406TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 30 Ω | 1 % | 130 mW | 4060 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08AF560J341TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 Ω | 1 % | 130 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08DF430G414TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 43 Ω | 1 % | 130 mW | 4140 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08DF5R1F405TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.1 Ω | 1 % | 130 mW | 4050 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08DF7R5G399TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 7.5 Ω | 1 % | 130 mW | 3990 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 | |||
|
NCT08DF8R2H415TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 8.2 Ω | 1 % | 130 mW | 4150 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.21.00.30 |