Filter Your Search
1 - 10 of 2,079,198 results
|
PESD0603-240
Littelfuse Inc
|
$0.2559 | Yes | Yes | Active | METAL GLAZE/THICK FILM | VARISTOR | SURFACE MOUNT | YES | 24 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | LITTELFUSE INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||||||||
|
PESD0603-240
TE Connectivity
|
$0.1372 | Yes | Transferred | VARISTOR | SURFACE MOUNT | YES | 24 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | DUAL ENDED | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | TE CONNECTIVITY LTD | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | TE Connectivity | |||||||||||||||||
|
RXEF025
Littelfuse Inc
|
$0.2732 | Yes | Yes | Active | PTC RESETTABLE FUSE | 1.25-1.95 OHMS AT 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | ||||||||||||||||
|
RXEF025
TE Connectivity
|
$0.1784 | Yes | Yes | Transferred | 1.25 Ω | 450 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.25-1.95 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | TE CONNECTIVITY LTD | , | compliant | TE Connectivity | ||||||||||||||||
|
MICROSMD005F-2
Littelfuse Inc
|
$0.3117 | Yes | Yes | Active | 3.6 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||||
|
RXEF010
Littelfuse Inc
|
$0.2386 | Yes | Yes | Active | 4.5 Ω | PTC RESETTABLE FUSE | RESISTANCE MAX CAPTURED @ 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 60 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11.3 mm | 7.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | ||||||||||
|
NTCS0603E3103FMT
Vishay Intertechnologies
|
$0.4745 | Yes | Active | 10 kΩ | 1 % | 125 mW | 3610 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | ||||||||||
|
MICROSMD005F-2
TE Connectivity
|
$0.5877 | Yes | Transferred | PTC RESETTABLE FUSE | MICROSMD | RESISTANCE MIN IS 3.6 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 30 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | SMT | ||||||||||||
|
RXEF010
TE Connectivity
|
$0.1661 | Yes | Yes | Transferred | 4.5 Ω | PTC RESETTABLE FUSE | RESISTANCE MAX CAPTURED @ 20 DEG CEL | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 60 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11.6 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | Radial | ||||||||||||
|
NTCS0805E3103JMT
Vishay Intertechnologies
|
$0.2513 | Yes | Active | 10 kΩ | 5 % | 210 mW | 3570 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT |