Filter Your Search
11 - 20 of 2,079,198 results
|
SMD030F-2
Littelfuse Inc
|
$0.3276 | Yes | Yes | Active | 1.2 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||||||
|
SMD030F-2
TE Connectivity
|
$0.2728 | Yes | Yes | Transferred | 4.8 Ω | 1.7 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 1.2-4.8 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 60 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | 3.18 mm | 7.98 mm | 5.44 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.40.80.70 | ||||||||||
|
NANOSMDC016F-2
Littelfuse Inc
|
$0.2834 | Yes | Yes | Active | 1.1 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 48 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 3.4 mm | 1.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||||||
|
SMD075F-2
Littelfuse Inc
|
$0.2858 | Yes | Yes | Active | 350 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||||||
|
MICROSMD050F-2
Littelfuse Inc
|
$0.3045 | Yes | Yes | Active | 250 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 13.2 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 620 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | , | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||||||
|
0ZCF0100AF2A
Bel Fuse
|
$0.3021 | Yes | Yes | Active | 90 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 60 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.7 mm | 7.98 mm | 5.44 mm | BEL FUSE INC | CHIP | compliant | Bel Circuit Protection | SMT | EAR99 | 8533.40.80.70 | ||||||
|
NANOSMDC016F-2
TE Connectivity
|
$0.2010 | Yes | Yes | Transferred | 5 Ω | 500 mW | PTC THERMISTOR | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 1307, ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||
|
NCP15WB473F03RC
Murata Manufacturing Co Ltd
|
$0.0571 | Yes | Yes | Active | 47 kΩ | 1 % | 4050 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | SMT | EAR99 | 8533.40.80.70 | ||||||
|
MINISMDC075F/24-2
Littelfuse Inc
|
$0.3881 | Yes | Yes | Active | 90 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.46 mm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||||||
|
SMD075F-2
TE Connectivity
|
$0.3008 | Yes | Transferred | 1.7 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.35-1 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | TE CONNECTIVITY LTD | CHIP, 2018, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.40.80.70 |