Filter Your Search
1 - 3 of 3 results
|
1812L075PR
Littelfuse Inc
|
$0.2453 | Yes | Yes | Active | 100 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 13.2 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||
|
1812L075PR-A
Littelfuse Inc
|
Check for Price | Active | 100 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.1-0.45 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 13.2 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 750 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | SMT | |||||||||
|
1812L075PRT
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE |