Parametric results for: PESD0402-140 under Non-linear Resistors

Filter Your Search

|
-
-
Manufacturer Part Number: pesd0402140

1 - 2 of 2 results

Selected entries:
Compare
PESD0402-140
Littelfuse Inc
$0.2003 Yes Yes Active 402 METAL GLAZE/THICK FILM VARISTOR 14 V SURFACE MOUNT YES 14 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 430 µm 1.1 mm 600 µm LITTELFUSE INC CHIP, 0402, ROHS COMPLIANT compliant EAR99 8533.40.40.00 SMT
PESD0402-140
TE Connectivity
$0.1330 Yes Transferred VARISTOR PESD0402-140 14 V SURFACE MOUNT YES 14 V 85 °C -40 °C 2 RECTANGULAR PACKAGE Y DUAL ENDED WRAPAROUND 430 µm 1.1 mm 600 µm 1.1mm x 0.6mm x 0.43mm TE CONNECTIVITY LTD , compliant EAR99 8533.40.40.00 PESD0402-140