Parametric results for: V8ZS1P under Non-linear Resistors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 2,088,702 results

Selected entries:
Compare
PESD0402-140
Littelfuse Inc
$0.2003 Yes Yes Active 402 METAL GLAZE/THICK FILM VARISTOR 14 V SURFACE MOUNT YES 14 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK; TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 430 µm 1.1 mm 600 µm LITTELFUSE INC CHIP, 0402, ROHS COMPLIANT compliant EAR99 8533.40.40.00 SMT
PESD0402-140
TE Connectivity
$0.1330 Yes Transferred VARISTOR PESD0402-140 14 V SURFACE MOUNT YES 14 V 85 °C -40 °C 2 RECTANGULAR PACKAGE Y DUAL ENDED WRAPAROUND 430 µm 1.1 mm 600 µm 1.1mm x 0.6mm x 0.43mm TE CONNECTIVITY LTD , compliant EAR99 8533.40.40.00 PESD0402-140
SMD050F-2
Littelfuse Inc
$0.3185 Yes Yes Active LITTELFUSE INC CHIP, 2920, ROHS COMPLIANT compliant
SMD050F-2
TE Connectivity
$0.2897 Yes Yes Transferred 1.5 W PTC THERMISTOR RESISTANCE VALUE 0.87 OHM AT 20 DEG CEL SURFACE MOUNT YES OVERLOAD PROTECTION e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL FLAT TE CONNECTIVITY LTD CHIP, 2920, ROHS COMPLIANT compliant EAR99 8533.40.80.70 SMD050F-2
MICROSMD010F-2
Littelfuse Inc
$0.2663 Yes Yes Active 2.1 Ω PTC RESETTABLE FUSE 30 V SURFACE MOUNT YES OVERCURRENT PROTECTION 30 V e3 CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 850 µm 3.43 mm 2.8 mm LITTELFUSE INC CHIP, 1210 compliant EAR99 8533.40.80.70 SMT
SMD030F-2
Littelfuse Inc
$0.1999 Yes Yes Active LITTELFUSE INC CHIP, ROHS COMPLIANT compliant
MICROSMD010F-2
TE Connectivity
$0.2470 Yes Transferred 30 V PTC RESETTABLE FUSE MICROSMD RESISTANCE RANGE(RMIN-R1MAX): 2.1-15 SURFACE MOUNT YES TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND TE CONNECTIVITY LTD CHIP, 1913, ROHS COMPLIANT compliant EAR99 8533.40.80.70 MICROSMD010F-2
NTCS0603E3103FMT
Vishay BCcomponents
$0.5585 Yes Transferred 10 kΩ 1 % 125 mW 3610 K NTC THERMISTOR NTCS0603E3103FMT SURFACE MOUNT 25 °C YES OVERLOAD PROTECTION e3 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND VISHAY BC COMPONENTS CHIP, 0603, ROHS COMPLIANT compliant EAR99 8533.40.80.70
SMD030F-2
TE Connectivity
$0.2728 Yes Yes Transferred 4.8 Ω 1.7 W 60 V PTC RESETTABLE FUSE RESISTANCE RANGE(RMIN-R1MAX): 1.2-4.8 SURFACE MOUNT YES TEMPERATURE SENSING 60 V CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR 3.18 mm 7.98 mm 5.44 mm 7.98mm x 5.44mm x 3.18mm TE CONNECTIVITY LTD , compliant EAR99 8533.40.80.70 SMD030F-2
NANOSMDC016F-2
Littelfuse Inc
$0.3033 Yes Yes Active 1.1 Ω PTC RESETTABLE FUSE 48 V SURFACE MOUNT YES OVERCURRENT PROTECTION 48 V e3 CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1 mm 3.4 mm 1.8 mm LITTELFUSE INC CHIP, 1206 compliant EAR99 8533.40.80.70 SMT