Parametric » Resistors » Potentiometers

Filter Your Search
|
Manufacturer (10)
Mounting Feature (6)
Package Style (4)
Rated Power Dissipation (P) (50)
-
Resistance (50)
-
Resistance Law (5)
Resistor Type (2)
Size Code (6)
Technology (5)
Temperature Coefficient (14)
Tolerance (5)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 65,529 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Mounting Feature Package Style Temperature Coefficient Resistance Law Resistor Type Technology Actuator Type Additional Feature Rated Temperature Surface Mount Working Voltage JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Actuator Orientation Construction Ganging Number Number of Terminals Number of Turns Package Shape Packing Method Rotational Angle Terminal Finish Terminal Shape Package Diameter Package Length Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
P16NP103MAB15
Vishay Sfernice
$10.9162
Yes Active 10 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 100 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP222MAB15
Vishay Sfernice
$10.9162
Yes Active 2.2 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 46.9 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP472MAB15
Vishay Sfernice
$10.9162
Yes Active 4.7 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 68.5 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP104MAB15
Vishay Sfernice
$10.9162
Yes Active 100 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 316 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP474MAB15
Vishay Sfernice
$10.9162
Yes Active 470 kΩ 20 % 260 mW PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 350 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
RT025AS1000KB
Vishay Sfernice
$60.7559
Yes Active 100 Ω 10 % 25 W PANEL MOUNT Panel Mount LINEAR POTENTIOMETER WIRE WOUND SHAFT 25 °C NO 50 V 320 °C -55 °C HORIZONTAL Vitreous Enamelled 1 3 1 CIRCULAR PACKAGE Bulk 300 deg LUG 38 mm 25 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.39.00.80
RT025AS2200KB
Vishay Sfernice
$60.4451
Yes Active 220 Ω 10 % 25 W PANEL MOUNT Panel Mount LINEAR POTENTIOMETER WIRE WOUND SHAFT 25 °C NO 74.2 V 320 °C -55 °C HORIZONTAL Vitreous Enamelled 1 3 1 CIRCULAR PACKAGE Bulk 300 deg LUG 38 mm 25 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown
RSSD25168A10R0JB06
Vishay Sfernice
$32.2992
Yes Active 10 Ω 5 % 200 W Panel Mount 75 ppm/°C POTENTIOMETER WIRE WOUND 450 °C -55 °C Tubular TUBULAR PACKAGE Box 27 mm 168 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.39.00.80
P16NP223MAB15
Vishay Sfernice
$10.9162
Yes Active 22 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 148 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NM104MAB15
Vishay Sfernice
$14.2565
Yes Active 100 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 316 V e3 CECC41000 125 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP104KAB15
Vishay Sfernice
$11.8648
Yes Active 100 kΩ 10 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 316 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP224MAB15
Vishay Sfernice
$10.9162
Yes Active 220 kΩ 20 % 560 mW PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 350 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NM222MAB15
Vishay Sfernice
$14.2565
Yes Active 2.2 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 46.9 V e3 CECC41000 125 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP101MAB15
Vishay Sfernice
$10.9162
Yes Active 100 Ω 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 10 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NM103MAB15
Vishay Sfernice
$14.2565
Yes Active 10 kΩ 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 100 V e3 CECC41000 125 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
P16NP471MAB15
Vishay Sfernice
$10.9162
Yes Active 470 Ω 20 % 1 W PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 21.7 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50
RSSD30250A47R0JB06
Vishay Sfernice
$43.2938
Yes Active 47 Ω 5 % 280 W Panel Mount 75 ppm/°C POTENTIOMETER WIRE WOUND 450 °C -55 °C Tubular TUBULAR PACKAGE Box 32 mm 250 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.39.00.80
RT025AS2201KB
Vishay Sfernice
$60.4451
Yes Active 2.2 kΩ 10 % 25 W PANEL MOUNT Panel Mount LINEAR POTENTIOMETER WIRE WOUND SHAFT 25 °C NO 235 V 320 °C -55 °C HORIZONTAL Vitreous Enamelled 1 3 1 CIRCULAR PACKAGE Bulk 300 deg LUG 38 mm 25 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown
RSSD25168A1000JB06
Vishay Sfernice
$32.2992
Yes Active 100 Ω 5 % 200 W Panel Mount 75 ppm/°C POTENTIOMETER WIRE WOUND 450 °C -55 °C Tubular TUBULAR PACKAGE Box 27 mm 168 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.39.00.80
P16NP105MAB15
Vishay Sfernice
$10.9162
Yes Active 1 MΩ 20 % 120 mW PANEL MOUNT Panel Mount -150,150 ppm/°C LINEAR POTENTIOMETER CERMET KNOB STANDARD: CECC41000, IEC60393-1 40 °C NO 350 V e3 CECC41000 85 °C -40 °C HORIZONTAL Fully Sealed 1 3 1 CIRCULAR PACKAGE BULK 270 deg Matte Tin (Sn) LUG 16 mm 9 mm VISHAY INTERTECHNOLOGY INC Panel Mount, unknown EAR99 8533.40.80.50

Add to list:
Create New List