Parametric results for: crcw040210k0fked under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: crcw040210k0fked
Select parts from the table below to compare.
Compare
Compare
CRCW040210K0FKED
Vishay Intertechnologies
$0.0063 Buy Yes Yes Active 10 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW040210K0FKEDHP
Vishay Intertechnologies
$0.0263 Buy Yes Yes Active 10 kΩ 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW040210K0FKEDHP
Vishay Dale
Check for Price Buy Active unknown
CRCW040210K0FKED
Vishay Dale
Check for Price Buy Yes Active unknown
CRCW040210K0FKEDC
Vishay Dale
Check for Price Buy Active unknown