Parametric » Resistors » Thin Film Resistors

Filter Your Search
|
Manufacturer (23)
Mounting Feature (2)
Package Style (4)
Rated Power Dissipation (P) (36)
-
Resistance (50)
-
Resistor Type (1)
Size Code (44)
Technology (3)
Temperature Coefficient (29)
Tolerance (16)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 6,666,055 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Resistance Tolerance Rated Power Dissipation (P) Size Code Mounting Feature Package Style Temperature Coefficient Resistor Type Technology Additional Feature Rated Temperature Surface Mount Working Voltage JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Package Shape Packing Method Terminal Finish Terminal Shape Package Height Package Length Package Width Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
PTN0603E8251BST1
Vishay Thin Film
$0.3325
Yes Yes Active 8.25 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E6811BST1
Vishay Thin Film
$0.3325
Yes Yes Active 6.81 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E4022BST1
Vishay Thin Film
$0.3325
Yes Yes Active 40.2 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E3652BST1
Vishay Thin Film
$0.3325
Yes Yes Active 36.5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E5361BST1
Vishay Thin Film
$0.3325
Yes Yes Active 5.36 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E3881BST1
Vishay Thin Film
$0.3325
Yes Yes Active 3.88 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E9531BST1
Vishay Thin Film
$0.3325
Yes Yes Active 9.53 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E3012BST1
Vishay Thin Film
$0.3325
Yes Yes Active 30.1 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E1502BST1
Vishay Thin Film
$0.3325
Yes Yes Active 15 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E3651BST1
Vishay Thin Film
$0.3325
Yes Yes Active 3.65 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E2801BST1
Vishay Thin Film
$0.3325
Yes Yes Active 2.8 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E1822BST1
Vishay Thin Film
$0.3325
Yes Yes Active 18.2 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E4021BST1
Vishay Thin Film
$0.3325
Yes Yes Active 4.02 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E3321BST1
Vishay Thin Film
$0.3325
Yes Yes Active 3.32 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E4752BST1
Vishay Thin Film
$0.3325
Yes Yes Active 47.5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E7501BST1
Vishay Thin Film
$0.3325
Yes Yes Active 7.5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E2671BST1
Vishay Thin Film
$0.3325
Yes Yes Active 2.67 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E2102BST1
Vishay Thin Film
$0.3325
Yes Yes Active 21 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E3241BST1
Vishay Thin Film
$0.3325
Yes Yes Active 3.24 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
PTN0603E1052BST1
Vishay Thin Film
$0.3325
Yes Yes Active 10.5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON-INDUCTIVE 70 °C YES 75 V e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.626 mm 813 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30

Add to list:
Create New List