Parametric » Resistors » Thin Film Resistors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 6,666,055 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Manufacturer Series
Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
FC0603E50R0BTBST1
Vishay Thin Film
$1.3915 Yes Yes Active 50 Ω 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 50 V 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 381 µm 1.626 mm 813 µm SMT, 0603 unknown EAR99 8533.21.00.30
MCS04020C1000FE000
Vishay Beyschlag
$0.0918 Yes Yes Active 100 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm SMT, 0402 compliant EAR99 8533.21.00.30
PLT0603Z5000AST5
Vishay Thin Film
$2.9149 Yes Yes Active 500 Ω 0.05 % 150 mW 0603 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 2.032 mm , 0603 unknown EAR99 8533.21.00.30
PLT0805Z1001AST5
Vishay Thin Film
$2.4054 Yes Yes Active 1 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 100 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 838.2 µm 2.032 mm 1.27 mm SMT, 0805 unknown EAR99 8533.21.00.30
PLT0603Z2500AST5
Vishay Thin Film
$2.9149 Yes Yes Active 250 Ω 0.05 % 150 mW 0603 SURFACE MOUNT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 75 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TR TIN SILVER COPPER OVER NICKEL WRAPAROUND , 0603 unknown EAR99 8533.21.00.30
MCS04020C2204FE000
Vishay Beyschlag
$0.0918 Yes Yes Active 2.2 MΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm SMT, 0402 compliant EAR99 8533.21.00.30
MCU08050D1002BP500
Vishay Beyschlag
$0.2524 Yes Yes Active 10 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V 70 °C YES 150 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm SMT, 0805 compliant EAR99 8533.21.00.30
MCT06030D1002BP500
Vishay Beyschlag
$0.2524 Yes Yes Active 10 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm SMT, 0603 compliant EAR99 8533.21.00.30
PCF0603R-1K0BT1
TT Electronics Welwyn Components
$0.2539 Yes Active 1 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT FIXED RESISTOR THIN FILM PCF PRECISION, LASER TRIMMABLE 70 °C YES 50 V e3 125 °C RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND , 0603 unknown
MCS04020C3303FE000
Vishay Beyschlag
$0.0918 Yes Yes Active 330 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm SMT, 0402 compliant EAR99 8533.21.00.30

Add to list: