Filter Your Search
1 - 10 of 25,451,059 results
|
TNPW060310K0BEEA
Vishay Intertechnologies
|
$0.1732 | Yes | Yes | Active | 10 kΩ | 0.1 % | 110 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
TNPW040210K0BEED
Vishay Dale
|
$0.2190 | Yes | Transferred | 10 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||||||||
|
TNPW06031K00BEEA
Vishay Intertechnologies
|
$0.1904 | Yes | Yes | Active | 1 kΩ | 0.1 % | 110 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
FC0402E50R0BST1
Vishay Intertechnologies
|
$1.9626 | Yes | Active | 50 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 30 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
PNM0402E5000BST1
Vishay Intertechnologies
|
$0.9242 | Yes | Active | 500 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 75 V | e1 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||||||||||
|
TNPW04021K00BEED
Vishay Intertechnologies
|
$0.2053 | Yes | Yes | Active | 1 kΩ | 0.1 % | 70 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
FC0603E50R0BTBST1
Vishay Thin Film
|
$1.4598 | Yes | Yes | Active | 50 Ω | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.626 mm | 813 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
MMA02040C1000FB300
Vishay Intertechnologies
|
$0.0060 | Yes | Active | 100 Ω | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||||||||
|
TNPW0402100KBEED
Vishay Dale
|
$0.2190 | Yes | Transferred | 100 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||||||||
|
MMA02040C1002FB300
Vishay Intertechnologies
|
$0.0738 | Yes | Active | 10 kΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay |