Filter Your Search
41 - 50 of 25,451,033 results
|
P0603H90R9FGTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 90.9 Ω | 1 % | 125 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | P0603 | 75 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
P0705H4753WGE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 475 kΩ | 0.05 % | 200 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | P0705 | 150 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
P1010E2672FST
Vishay Intertechnologies
|
Check for Price | Yes | Active | 26.7 kΩ | 1 % | 500 mW | 1110 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P-NS(1010) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 609 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
RR0816R-3093-B
Cyntec Co Ltd
|
Check for Price | Obsolete | 309 kΩ | 0.1 % | 62.5 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RR0816(36K-360K) | 75 V | 125 °C | -55 °C | Chip | 2 | TR | 400 µm | 1.6 mm | 800 µm | CYNTEC CO LTD | unknown | EAR99 | |||||||||||||||
|
P0805Z1242BNTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.4 kΩ | 0.1 % | 200 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | P0805 | 150 V | e2 | MIL-PRF-55342G | 70 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
MLFM18FTC309K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 309 kΩ | 1 % | 125 mW | 0904 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.1 mm | 2.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | MELF | 8533.21.00.30 | |||||||
|
RTAN1206ATE36R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 36 Ω | 0.05 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | SMT, 1206 | 8533.21.00.30 | |||||
|
P1005C3012DNE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30.1 kΩ | 0.5 % | 250 mW | 1005 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | P1005 | 75 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
P1005E9312DNTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 93.1 kΩ | 0.5 % | 250 mW | 1005 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | P1005 | 75 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
TC1225D115JT4E
Uniohm Corp
|
Check for Price | Yes | Contact Manufacturer | 11.5 Ω | 0.5 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 6.35 mm | 3.2 mm | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | EAR99 |