Parametric results for: AR02BTC1242N under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ar02btc1242n
Select parts from the table below to compare.
Compare
Compare
AR02BTC1242N
Viking Tech Corp
Check for Price Buy Yes Active 12.4 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30