Thin Film Resistors results for CPF0603B4K7E

Parametric
Price and Stock by Part

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf0603b4k7e
Select parts from the table below to compare.
Compare
Compare
CPF0603B4K7E
TE Connectivity
$0.1344 Yes Active 4.7 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm CPF0603B4K7E TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
CPF0603B4K7E1
TE Connectivity
$0.1945 Yes Yes Active 4.7 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm CPF0603B4K7E1 TE CONNECTIVITY LTD SMT, 0603 compliant EAR99 8533.21.00.30 TE Connectivity