Filter Your Search
1 - 1 of 1 results
|
MBA0204VD4531BC100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 4.53 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | CECC40101-806 | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |