Filter Your Search
1 - 1 of 1 results
|
MCS04020D4531BE000
Vishay Beyschlag
|
Check for Price Buy | Yes | Yes | Active | 4.53 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |