Parametric results for: P0603E2002BB under Thin Film Resistors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: p0603e2002bb
Select parts from the table below to compare.
Compare
Compare
P0603E2002BBW
Vishay Intertechnologies
$5.5039 No Active 20 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 Waffle Pack TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P-0603E2002BBT0
Vishay Thin Film
Check for Price No No Active 20 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 not_compliant EAR99 8533.21.00.30
P-0603E2002BBTS
Vishay Intertechnologies
Check for Price No Active 20 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
P-0603E2002BBWS
Vishay Intertechnologies
Check for Price No Active 20 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
P0603E2002BB
Vishay Sfernice
Check for Price No No Active 20 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V MIL-PRF-55342G 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
P-0603E2002BBT1
Vishay Intertechnologies
Check for Price No Active 20 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 not_compliant EAR99 8533.21.00.30
P-0603E2002BBT0
Vishay Intertechnologies
Check for Price No Active 20 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P-0603E2002BBT0
Vishay Dale
Check for Price Active unknown
P-0603E2002BBTF
Vishay Thin Film
Check for Price No No Active 20 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 not_compliant EAR99 8533.21.00.30
P0603E2002BB
Vishay Intertechnologies
Check for Price No Active 20 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V MIL-PRF-55342G 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant