Parametric results for: P0805E4531BNT under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p0805e4531bnt
Select parts from the table below to compare.
Compare
Compare
P0805E4531BNTF
Vishay Intertechnologies
$2.3950 Buy Yes Active 4.53 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
P0805E4531BNT
Vishay Intertechnologies
$5.4888 Buy Yes Active 4.53 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30 CHIP
P0805E4531BNTD
Vishay Intertechnologies
Check for Price Buy Yes Active 4.53 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 CHIP