Parametric results for: RNCW0402BTE97K6 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncw0402bte97k6
Select parts from the table below to compare.
Compare
Compare
RNCW0402BTE97K6
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 97.6 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e4 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Gold/Nickel (Au/Ni) WRAPAROUND 300 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30