Parametric results for: RR0816Q-100-D under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: rr0816q100d
Select parts from the table below to compare.
Compare
Compare
RR0816Q-100-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 10 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR TIN LEAD OVER NICKEL WRAPAROUND THIN FILM TECHNOLOGY CORP CHIP not_compliant EAR99 8533.21.00.30
RR0816Q100D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 10 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 406 µm 1.6 mm 787 µm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RR0816Q-100-D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 10 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT FIXED RESISTOR THIN FILM RR YES 75 V 125 °C -55 °C RECTANGULAR PACKAGE TR NOT SPECIFIED WRAPAROUND THIN FILM TECHNOLOGY CORP , 0603 compliant
RR0816Q-100-D
Cyntec Co Ltd
Check for Price Obsolete 10 Ω 0.5 % 62.5 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 75 V 125 °C -55 °C Chip 2 TR 400 µm 1.6 mm 800 µm CYNTEC CO LTD unknown EAR99