Filter Your Search
1 - 1 of 1 results
|
TC02G16R9AT
Fenghua (HK) Electronics Ltd
|
Check for Price Buy | Yes | Active | 16.9 Ω | 0.05 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |