Filter Your Search
1 - 1 of 1 results
|
TC0325B2002ECE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Obsolete | 20 kΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |