Parametric results for: WF06U3302AALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wf06u3302aalq
Select parts from the table below to compare.
Compare
Compare
WF06U3302AALQ
Walsin Technology Corporation
Check for Price Yes Active 33 kΩ 0.05 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.55 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30