Parametric results for: WINT0805PB031890A3 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wint0805pb031890a3
Select parts from the table below to compare.
Compare
Compare
WINT0805PB031890A3
TT Electronics Resistors
Check for Price Buy No Obsolete 189 Ω 0.05 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 70 °C YES 100 V 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH 450 µm 2.02 mm 1.28 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30