Filter Your Search
41 - 50 of 17,804,720 results
|
67XR10KLF
TT electronics / BI Technologies
|
$0.9601 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
22AR20KLFTR
TT electronics / BI Technologies
|
$0.9913 | Yes | Yes | Active | 20 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -50 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.21 mm | 3.51 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1413 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
67WR10KLF
TT electronics / BI Technologies
|
$1.1647 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
3362P-1-203LF
Bourns Inc
|
$0.6323 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
67WR100KLFTB
TT electronics / BI Technologies
|
$1.0608 | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | |||||||||
|
23BR5KLFTR
TT electronics / BI Technologies
|
$0.8405 | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
23BR10KLFTR
TT electronics / BI Technologies
|
$0.8585 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Matte Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
67WR50KLF
TT electronics / BI Technologies
|
$1.0522 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||
|
3296W-1-203LF
Bourns Inc
|
$1.3492 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | Tube | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3313J-1-204E
Bourns Inc
|
$1.3312 | Yes | Yes | Active | 200 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns |