Parametric results for: 3362P under Variable Resistors

Filter Your Search

41 - 50 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
201XR253B
CTS Corporation
$0.1870 Yes Yes Obsolete 25 kΩ 20 % 250 mW THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON COMPOSITION SCREW 55 °C NO 350 V 100 °C 55 °C HORIZONTAL Slotted Knob 3 1 CIRCULAR PACKAGE 260 deg SNAP-IN 15.08 mm 4.98 mm CTS CORP 15.08 MM, ROUND, 3 PINS compliant EAR99 8533.40.80.70
PT6KV501A2020
Amphenol Piher
$0.1883 Yes Active POTENTIOMETER PIHER SENSORS AND CONTROLS SA compliant
3306P-1-504
Bourns Inc
$0.1893 Yes Yes Active 500 kΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 100 V e3 100 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE BULK 215 deg MATTE TIN OVER NICKEL FLAT 7.62 mm 8.1 mm 6.81 mm BOURNS INC 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 8533.40.80.50 Bourns
PT6KV251A2020
Amphenol Piher
$0.1903 Active 250 Ω 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 4 mm PIHER SENSORS AND CONTROLS SA unknown
PT6KH501A2020
Amphenol Piher
$0.1903 Active 500 Ω 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown
PT6KH253A2020
Amphenol Piher
$0.1903 Active 25 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 3.3 mm PIHER SENSORS AND CONTROLS SA unknown EAR99 8533.40.80.70
PT6KH502A2020
Amphenol Piher
$0.1903 Yes Active 5 kΩ 20 % 100 mW THROUGH HOLE MOUNT LINEAR POTENTIOMETER CARBON SCREW 40 °C NO 70 °C -25 °C HORIZONTAL 1 3 1 CIRCULAR PACKAGE BULK FLAT PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT6KH104A2020
Amphenol Piher
$0.1903 Yes Active POTENTIOMETER NACESA GROUP / PIHER INTERNATIONAL CORP , compliant EAR99
PT6KV254A2020
Amphenol Piher
$0.1903 Active 250 kΩ 20 % 100 mW PCB Mount 300 ppm/°C POTENTIOMETER CARBON FILM 100 V 70 °C -25 °C PCB Mount 220 deg 3.3 mm 6.3 mm 4 mm PIHER SENSORS AND CONTROLS SA unknown
PT6KH102A2020
Amphenol Piher
$0.1903 Yes Active POTENTIOMETER PIHER SENSORS AND CONTROLS SA compliant