Filter Your Search
41 - 50 of 17,805,062 results
|
201XR253B
CTS Corporation
|
$0.1870 | Yes | Yes | Obsolete | 25 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | HORIZONTAL | Slotted Knob | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | 15.08 MM, ROUND, 3 PINS | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
PT6KV501A2020
Amphenol Piher
|
$0.1883 | Yes | Active | POTENTIOMETER | PIHER SENSORS AND CONTROLS SA | compliant | |||||||||||||||||||||||||||||||||||||
|
3306P-1-504
Bourns Inc
|
$0.1893 | Yes | Yes | Active | 500 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
PT6KH501A2020
Amphenol Piher
|
$0.1903 | Active | 500 Ω | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||||||||
|
PT6KH253A2020
Amphenol Piher
|
$0.1903 | Active | 25 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||
|
PT6KV251A2020
Amphenol Piher
|
$0.1903 | Active | 250 Ω | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 4 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||||||||
|
PT6KH502A2020
Amphenol Piher
|
$0.1903 | Yes | Active | 5 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | LINEAR | POTENTIOMETER | CARBON | SCREW | 40 °C | NO | 70 °C | -25 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | FLAT | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
PT6KH104A2020
Amphenol Piher
|
$0.1903 | Yes | Active | POTENTIOMETER | NACESA GROUP / PIHER INTERNATIONAL CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
PT6KV254A2020
Amphenol Piher
|
$0.1903 | Active | 250 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 4 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||||||||
|
PT6KH102A2020
Amphenol Piher
|
$0.1903 | Yes | Active | POTENTIOMETER | PIHER SENSORS AND CONTROLS SA | compliant |