Filter Your Search
11 - 20 of 9,469,313 results
|
KNP100JR-73-1R3
YAGEO Corporation
|
$0.1152 | Yes | Active | 1.3 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.1402 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-52-100R
YAGEO Corporation
|
$0.1152 | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-73-120R
YAGEO Corporation
|
$0.1152 | Yes | Active | 120 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10.9545 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-52-10R
YAGEO Corporation
|
$0.1283 | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.1623 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-73-0R18
YAGEO Corporation
|
$0.1152 | Yes | Active | 180 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 424.3 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
KNP100JT-73-100R
YAGEO Corporation
|
Check for Price | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | Axial, | ||
|
KNP100JR-73-15R
YAGEO Corporation
|
$0.1152 | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.873 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-52-0R47
YAGEO Corporation
|
$0.1152 | Yes | Active | 470 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 685.6 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
KNP100JR-73-180R
YAGEO Corporation
|
$0.1152 | Yes | Active | 180 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 13.4164 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
KNP100JR-73-0R16
YAGEO Corporation
|
$0.1510 | Yes | Active | 160 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 400 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |