Parametric results for: HSA1015RJ under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hsa1015rj
Select parts from the table below to compare.
Compare
Compare
HSA1015RJ
TE Connectivity
$0.6350 Yes Yes Transferred 15 Ω 5 % 16 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND RATED POWER DISSIPATED USING HEAT SINK: 16W, RATED AC VOLTAGE (V): 265 25 °C NO 265 V Rectangular 2 RECTANGULAR PACKAGE BULK, TRAY LUG 11 mm 21 mm 21 mm 36.5mm x 21mm x 11mm TYCO ELECTRONICS COMPONENTS ROHS COMPLIANT unknown EAR99 8533.21.00.80 TE Connectivity
NHSA1015RJ
TE Connectivity
Check for Price Yes Active 15 Ω 5 % 8 W 8383 Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND 265 V Aluminum Housing 2 11 mm 21 mm 21 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80