Filter Your Search
1 - 10 of 8,303 results
|
NOIP1SN1300A-QTI
onsemi
|
$96.4830 | Yes | Active | YES | 4.80X4.80 µm | 1280 | 1024 | 210 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | 60 dB | 72 MHz | 80 mA | 1/2 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | onsemi | |||||||
|
NOIP1FN1300A-QTI
onsemi
|
$111.9469 | Yes | Active | YES | 4.80X4.80 µm | 1280 | 1024 | 210 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | 60 dB | 72 MHz | 80 mA | 1/2 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | onsemi | |||||||
|
MT9M114EBLSTCZ-CR
onsemi
|
$4.5500 | Yes | Active | YES | 1.90X1.90 µm | 1296 | 976 | 120 fps | 2-WIRE INTERFACE | 0.45-1.35V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 70.8 dB | 50 mA | 1/6 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | ONSEMI | CSP-55 | 570BP | compliant | onsemi | ||||||||||
|
NOIP1SN0500A-QTI
onsemi
|
$62.0347 | Yes | Active | YES | 4.80X4.80 µm | 800 | 600 | 545 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | 60 dB | 72 MHz | 80 mA | 1/3.6 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | onsemi | |||||||
|
NOIP1SE1300A-QTI
onsemi
|
$105.5132 | Yes | Active | YES | 4.80X4.80 µm | 1280 | 1024 | 210 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | 60 dB | 72 MHz | 80 mA | 1/2 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | onsemi | |||||||
|
NOIP1SN5000A-QTI
onsemi
|
$386.5543 | Yes | Active | YES | 4.8X4.8 µm | 2592 | 2048 | 100 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 1 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | onsemi | 2016-08-10 | ||||||||
|
NOIP1SN2000A-QTI
onsemi
|
$207.5573 | Yes | Active | YES | 4.8X4.8 µm | 1920 | 1200 | 230 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 2/3 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | onsemi | 2016-08-10 | ||||||||
|
NOIP1SE2000A-QTI
onsemi
|
$230.3733 | Yes | Active | YES | 4.8X4.8 µm | 1920 | 1200 | 230 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 2/3 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | onsemi | 2016-08-10 | ||||||||
|
NOIP1SE0300A-QTI
onsemi
|
$54.1375 | Yes | Active | YES | 4.80X4.80 µm | 640 | 480 | 815 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | 60 dB | 72 MHz | 80 mA | 1/4 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | onsemi | |||||||
|
NOIP1SN0300A-QTI
onsemi
|
$48.3071 | Yes | Active | YES | 4.80X4.80 µm | 640 | 480 | 815 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | 60 dB | 72 MHz | 80 mA | 1/4 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | onsemi |