Filter Your Search
41 - 50 of 8,303 results
|
AR0135CS2M00SUEA0-DRBR
onsemi
|
$25.1400 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AZ | compliant | EAR99 | 8541.40.60.50 | 2016-07-27 | onsemi | |||||
|
AR0134CSSM25SUEA0-DRBR
onsemi
|
Check for Price | Yes | Active | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | -22-22mA | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 700 Mbps | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AG | compliant | onsemi | |||||||
|
AR0134CSSM00SPCA0-DPBR
onsemi
|
$24.2400 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | -22-22mA | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 700 Mbps | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | 847AE | compliant | onsemi | ||||||||||
|
AR0134CSSM00SUEA0-DPBR
onsemi
|
$24.7600 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | -22-22mA | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AG | compliant | onsemi | ||||||||
|
ASX340AT2C00XPED0-TPBR
onsemi
|
$10.7100 | Yes | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | |||||||
|
AR0331SRSC00SUCA0-DRBR
onsemi
|
$20.2650 | Yes | Active | YES | 2.2X2.2 µm | 2048 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.5-3.1V, ELECTRONIC ROLLING SHUTTER | 100 dB | 48 MHz | 358 mA | 1/3 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | 847AG | compliant | onsemi | ||||||||||
|
NOIP3SN1300A-QTI
onsemi
|
$62.7094 | Yes | Active | YES | 4.80X4.80 µm | 1280 | 1024 | 210 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 72 Mbps | 60 dB | 72 MHz | 80 mA | 1/2 inch | 1.9 V | 1.7 V | 85 °C | -40 °C | FULL FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.28 mm | 14.22 mm | ONSEMI | LCC-48 | 115AO | compliant | 2017-11-13 | onsemi | ||||||||
|
AR0331SRSC00SUCA0-DPBR
onsemi
|
Check for Price | Yes | Active | YES | 2.2X2.2 µm | 2048 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.5-3.1V, ELECTRONIC ROLLING SHUTTER | 100 dB | 48 MHz | 358 mA | 1/3 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | 847AG | compliant | onsemi | ||||||||||
|
AR0135CS2M25SUEA0-DRBR
onsemi
|
$25.1400 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AZ | compliant | 2016-07-27 | onsemi | |||||||
|
AR0521SR2C09SURA0-DR
onsemi
|
Check for Price | Yes | Active | YES | 2592 | 1944 | 60 fps | 2-WIRE INTERFACE | IMAGE SENSOR,CMOS | 1/2.5 inch | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 12 mm | 1.62 mm | 12 mm | ONSEMI | LCC-52 | 776AW | compliant | 2020-02-04 | onsemi |