Filter Your Search
41 - 50 of 8,287 results
|
AR0330CM1C12SHAA0-DR1
onsemi
|
$15.2139 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | LCC-48 | 848AU | compliant | 2019-12-02 | onsemi | ||||
|
AR0130CSSM00SPCA0-DPBR
onsemi
|
$15.3800 | Yes | Active | YES | 3.75X3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1150 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.38 mm | 10 mm | ONSEMI | LCC-48 | 847AC | compliant | onsemi | |||||||
|
AR1335CSSC11SMKA0-CP
onsemi
|
$15.3900 | Yes | Active | YES | 1.1X1.1 µm | 4208 | 3120 | 30 fps | 2-WIRE INTERFACE | IMAGE SENSOR,CMOS | ELECTRONIC ROLLING SHUTTER | 1/3.2 inch | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | ONSEMI | ODCSP-63 | 570BU | compliant | 2019-05-28 | onsemi | |||||||||||||||||||
|
AR0431CSSC14SMRA0-DR
onsemi
|
$15.8650 | Yes | End Of Life | YES | 2312 | 1746 | 120 fps | PLASTIC | IMAGE SENSOR,CMOS | 1/3.2 inch | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10.16 mm | 1.625 mm | 10.16 mm | ONSEMI | MLCC-48 | 776AZ | compliant | 2020-02-04 | onsemi | ||||||||||||||||||
|
MT9D131C12STC-DP
onsemi
|
$16.4001 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 71 dB | 54 MHz | 110 mA | 1/3 inch | 1 V/lx.s | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AR | compliant | onsemi | ||||
|
AR0238CSSC12SPRA0-DR1
onsemi
|
$16.4887 | Yes | Obsolete | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 96 dB | 48 MHz | 130 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.3 mm | 1.62 mm | 11.3 mm | ONSEMI | LCC-48 | 776AS | compliant | 2017-10-25 | onsemi | |||||
|
AR0431CSSC14SMRA0-DP
onsemi
|
$16.4950 | Yes | Obsolete | YES | 2312 | 1746 | 120 fps | PLASTIC | IMAGE SENSOR,CMOS | 1/3.2 inch | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10.16 mm | 1.625 mm | 10.16 mm | ONSEMI | MLCC-48 | 776AZ | compliant | 2020-02-04 | onsemi | ||||||||||||||||||
|
MT9M131C12STC-DR
onsemi
|
$16.5129 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | unknown | onsemi | ||||||
|
MT9M131C12STC-TR
onsemi
|
$16.5200 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | unknown | onsemi | ||||||
|
AR0238CSSC12SHRA0-DP2
onsemi
|
$16.7300 | Yes | Obsolete | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1150 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER; IT ALSO REQUIRES 2.8V NOMINAL SUPPLY | 96 dB | 48 MHz | 130 mA | 1/2.7 inch | 4 V/lx.s | 1.95 V | 1.7 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 11.53 mm | 1.62 mm | 11.53 mm | ONSEMI | LCC-48 | 776AQ | compliant | onsemi |