Filter Your Search
11 - 20 of 21,104 results
|
LX3302AQPW-EASY
Microchip Technology Inc
|
$2.8339 | Yes | Active | YES | LINEAR POSITION SENSOR,INDUCTIVE | DIGITAL OUTPUT | AEC-Q100, ISO-26262, REVERSE POLARITY PROTECTION | 6 V | 4 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | Microchip | |||||||||||||||||||
|
PM-R65
Panasonic Electronic Components
|
$10.1691 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CONNECTOR | 6 mm | 22.4 mm | 13.4 mm | PANASONIC CORP | unknown | Panasonic | 2016-06-09 | ||||||||||||
|
PM-F25
Panasonic Electronic Components
|
$10.2417 | Active | NO | 80 µs | 6 mm | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 12.5 mm | 13.4 mm | PANASONIC CORP | unknown | Panasonic | 2016-06-09 | |||||||||||
|
PM-T45
Panasonic Electronic Components
|
$10.2234 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | Panasonic | 2016-06-09 | ||||||||||||
|
PM-T45-P
Panasonic Electronic Components
|
$10.2145 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | Panasonic | 2016-06-09 | ||||||||||||
|
EX-14A
Panasonic Electronic Components
|
$56.3539 | Active | NO | 500 µs | 25 mm | 2 mm | POLYBUTYLENE TEREPHTHALATE | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Open Collector | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | 13 mA | 0.1 | 26.4 V | 10.8 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 3.5 mm | 20.5 mm | 13 mm | PANASONIC CORP | unknown | Panasonic | ||||||||||||
|
PM-K65
Panasonic Electronic Components
|
$10.1771 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CONNECTOR | 7 mm | 22.4 mm | 13.4 mm | PANASONIC CORP | unknown | Panasonic | 2016-06-09 | ||||||||||||
|
NCS32100XMNTXG
onsemi
|
$22.2941 | Yes | Active | LINEAR POSITION SENSOR,INDUCTIVE | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | unknown | onsemi | 485FW | |||||||||||||||||||||||||||
|
TCND5000
Vishay Semiconductors
|
$1.4564 | Yes | Active | YES | 800 ns | 25 mm | 2 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Photodiode | 1 | 20 mA | 1.5 V | 1.2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.7 mm | 3.75 mm | 6 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | ||||||||
|
SA2E-DN3LC
IDEC Corporation
|
$55.7645 | Active | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | IDEC CORP | unknown |