Filter Your Search
1 - 10 of 8,578 results
|
DRV5053PAQDBZRQ1
Texas Instruments
|
$0.5560 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF -23 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053CAQDBZRQ1
Texas Instruments
|
$0.5560 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 23 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053PAQLPGMQ1
Texas Instruments
|
$0.6534 | Yes | Yes | Active | NO | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e3 | 125 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | |||
|
DRV5053EAEDBZRQ1
Texas Instruments
|
$0.6534 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 45 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053VAEDBZRQ1
Texas Instruments
|
$0.5560 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF -90 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053CAEDBZRQ1
Texas Instruments
|
$0.6241 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 23 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053EAQDBZRQ1
Texas Instruments
|
$0.5560 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 45 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053VAQLPGMQ1
Texas Instruments
|
$0.6534 | Yes | Yes | Active | NO | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e3 | 125 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | Texas Instruments | |||
|
DRV5053RAQDBZRQ1
Texas Instruments
|
$0.6534 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF -45 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | ||
|
DRV5053VAQDBZRQ1
Texas Instruments
|
$0.5560 | Yes | Yes | Active | YES | 0-2V | 1 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF -90 MV/MT | BIPOLAR | 3.6 mA | 2.3 mA | COMPLEMENTARY | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments |