Filter Your Search
31 - 40 of 939,528 results
|
TMCS1107A3UQDR
Texas Instruments
|
$1.5358 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | ||||||||||||||||||
|
IWR6443AQGABL
Texas Instruments
|
$18.1300 | Yes | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | DIGITAL VOLTAGE | Frequency range : 60 - 64 GHz | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 105 °C | -40 °C | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | BGA161,15X15,26 | compliant | Texas Instruments | 5A991.B.6.B | 8542.39.00.01 | 2020-06-07 | |||||||||||
|
IWR6443AQGABLR
Texas Instruments
|
$17.0265 | Yes | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | DIGITAL VOLTAGE | Frequency range : 60 - 64 GHz | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 105 °C | -40 °C | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | BGA161,15X15,26 | compliant | 5A991.B.6.B | 8542.39.00.01 | 2020-06-07 | ||||||||||||
|
LM134H
Texas Instruments
|
$8.9409 | Yes | No | Active | NO | 6 Cel | 3 % | METAL | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 3 | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-46, 3 PIN | not_compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||||||
|
59140-1-S-02-A
Littelfuse Inc
|
$2.3325 | Yes | Active | NO | 1 ms | PBT | PROXIMITY SENSOR,MAGNETIC | IP 67 | 500 µA | 200 V | 105 °C | -40 °C | FLANGE MOUNT | RECTANGULAR | WIRE | 7.5 mm | 6 mm | 23 mm | LITTELFUSE INC | compliant | LITTELFUSE | 8542.39.00.01 | |||||||||||||||||||||
|
59140-4-S-02-A
Littelfuse Inc
|
$3.6146 | Yes | Active | NO | 3 ms | PBT | PROXIMITY SENSOR,MAGNETIC | IP 67 | 250 µA | 175 V | 105 °C | -40 °C | FLANGE MOUNT | RECTANGULAR | WIRE | 7.5 mm | 6 mm | 23 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||
|
59085-030
Littelfuse Inc
|
$5.3310 | Yes | Active | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||||||||||||||
|
59140-3-S-02-A
Littelfuse Inc
|
$3.4348 | Yes | Active | NO | 3 ms | PBT | PROXIMITY SENSOR,MAGNETIC | IP 67 | 250 µA | 175 V | 105 °C | -40 °C | FLANGE MOUNT | RECTANGULAR | WIRE | 7.5 mm | 6 mm | 23 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||
|
59140-1-U-02-A
Littelfuse Inc
|
$2.5509 | Yes | Active | NO | 1 ms | PBT | PROXIMITY SENSOR,MAGNETIC | IP 67 | 500 µA | 200 V | 105 °C | -40 °C | FLANGE MOUNT | RECTANGULAR | WIRE | 7.5 mm | 6 mm | 23 mm | LITTELFUSE INC | unknown | |||||||||||||||||||||||
|
AWR6843AQGABLQ1
Texas Instruments
|
$24.0974 | Yes | Active | YES | 0.45-1.35V | MMWAVE RADAR SENSOR MODULE | VOLTAGE OUTPUT | OPEN-DRAIN | 1.32 V | 1.14 V | RFCMOS | e1 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 161 | PLASTIC/EPOXY | BGA161,15X15,26 | SQUARE | TIN SILVER COPPER | 10.4 mm | 1.17 mm | 10.4 mm | TEXAS INSTRUMENTS INC | BGA161,15X15,26 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2020-07-17 |