Filter Your Search
1 - 10 of 939,534 results
|
ICM-20948
TDK Corporation
|
Check for Price | Yes | Not Recommended | YES | 0.18-1.62V | ACCELEROMETER/GYROSCOPE | DIGITAL VOLTAGE | OPEN-DRAIN | 3.6 V | 1.71 V | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 24 | LCC24,.12SQ,16 | SQUARE | 3 mm | 980 µm | 3 mm | TDK CORP | compliant | TDK | |||||||||||||||||||
|
FXOS8700CQR1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | OPEN-DRAIN | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | MATTE TIN | 3 mm | 1.25 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | QFN-16 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BNO080
CEVA Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 0.34-1.36V | SENSOR MODULE | VOLTAGE OUTPUT | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | 28 | RECTANGULAR | 3.8 mm | 1 mm | 5.2 mm | CEVA INC | unknown | LGA-28 | ||||||||||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8721 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LGA-14 | EAR99 | ||||||||||||||||
|
DS1631U
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | 1.25 mA | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | Tin/Lead (Sn/Pb) | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||
|
DS1631AU
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | 1.25 mA | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||
|
DS1631Z
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | 1.25 mA | e0 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn/Pb) | DALLAS SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||
|
ACS70331EESATR-2P5B3
Allegro MicroSystems LLC
|
$1.0111 | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | ANALOG | 4.5 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | 3 mm | 800 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | LCC12,.12SQ,20 | |||||||||||||||||||
|
AMG8833
Panasonic Electronic Components
|
$22.9209 | Yes | Active | INFRARED SENSOR, THERMAL, THERMOPILE | PANASONIC CORP | compliant | Panasonic | 8542.39.00.01 | 2016-06-09 | |||||||||||||||||||||||||||||||||
|
APS12626LLHALT-BAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | SOT-23W, 5 PIN |