Filter Your Search
41 - 50 of 6,060,996 results
|
MPXV2010GP
NXP Semiconductors
|
$9.9929 | Yes | Active | YES | 1 ms | 1.45 Psi | 0-25mV | 1 % | 1 % | 0V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||
|
SSCDANN150PG2A3
Honeywell Sensing and Control
|
$29.8136 | Yes | Active | NO | 460 µs | 150 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ROHS COMPLIANT, CERAMIC, DIP-8 | |||||||||||
|
325540009-50
TE Connectivity
|
$17.6049 | Yes | Yes | Active | YES | 35 ms | 15.95 Psi | 0.145 Psi | 3-WIRE SERIAL INTERFACE | 0.60-2.40V | 1.5 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 16 | HOLE | 3.6 V | 2.2 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.2 mm | 6.4 mm | 6.2 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PACKAGE-8 | |||||||||||
|
325534009-50
TE Connectivity
|
$28.8859 | Yes | Active | 1.5 % | PRESSURE SENSOR,PIEZORESISTIVE | 125 °C | -40 °C | 9 mm | 9 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
KP229F3519XTMA1
Infineon Technologies AG
|
$4.3572 | Yes | Active | PRESSURE SENSOR,CAPACITIVE | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||
|
26PCCFG6G
Honeywell Sensing and Control
|
$56.6588 | No | Yes | Active | NO | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 | |||||||||||||||||||
|
LPS22CHTR
STMicroelectronics
|
$1.9729 | Yes | Active | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-08-06 | |||||||||||||||||||||||||||||||||
|
BM1390GLV-ZTR
ROHM Semiconductor
|
$4.4514 | Yes | Active | ROHM CO LTD | compliant | ROHM Semiconductor | LGA-10 | |||||||||||||||||||||||||||||||||||
|
KP229E3111XTMA1
Infineon Technologies AG
|
$4.4582 | Yes | Yes | Active | YES | 650 µs | 43.51 Psi | 2.9 Psi | -1-1mA | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | ANALOG CURRENT | AEC-Q100; IT HAS SENSITIVITY OF 15.2 MV/KPA | 10 mA | HOLE | 5.5 V | 4.5 V | e4 | 140 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||
|
40PC500G2A
Honeywell Sensing and Control
|
$37.7573 | Yes | Yes | Active | YES | 500 Psi | 4.5V | 0.2 % | 0.2 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | ITS ALSO OPERTARES IN 8 MV/PSI SENSITIVITY | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -45 °C | SURFACE MOUNT | RECTANGULAR | TERMINALS | 11.13 mm | 9.65 mm | 13.21 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell |