Parametric » Sensors/Transducers » Pressure Sensors

Filter Your Search
|
-
-
-
-
Manufacturer Part Number: xpc30

1 - 10 of 27 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Surface Mount
Pressure Range-Max
Output Interface Type
Output Range
Linearity (%) Offset-Nom Pressure Sensing Mode
Housing
Sensors/Transducers Type
Output Type
Additional Feature
Port Type
Supply Voltage-Max
Supply Voltage-Min
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Package Shape/Style
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Source Content uid
Reach Compliance Code
XPC30ATC
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete NO 30 Psi 4-WIRE INTERFACE 0-90mV 1 % 0MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE BARBED 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT SOLDER 8.13 mm 17.78 mm 29.46 mm XPC30ATC unknown
XPC30DTH
Honeywell Sensing and Control
Check for Price No Yes Obsolete NO 85-95mV 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT BARBED 16 V 3 V 85 °C -25 °C PANEL MOUNT, THROUGH HOLE MOUNT SOLDER XPC30DTH unknown
XPC30GTC
Honeywell Microelectronics & Precision Sensors
Check for Price Obsolete NO 30 Psi 0-90mV 1 % 0MV GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED BARBED 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT SOLDER 8.1 mm 17.8 mm 29.5 mm unknown
XPC30ATH
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete NO 30 Psi 4-WIRE INTERFACE 0-90mV 0.5 % 0MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE BARBED 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT SOLDER 8.13 mm 17.78 mm 29.46 mm XPC30ATH unknown
XPC30GFC
Honeywell Microelectronics & Precision Sensors
Check for Price Obsolete NO 30 Psi 0-90mV 1 % 0MV GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED BARBED 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT SOLDER 8.1 mm 17.8 mm 29.5 mm unknown
XPC30DC
Honeywell Microelectronics & Precision Sensors
Check for Price Obsolete NO 30 Psi 0-90mV 1 % 0MV DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED HOLE 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT ROUND SOLDER 5.3 mm 13.1 mm 15.2 mm unknown
XPC30AH
Honeywell Sensing and Control
Check for Price Obsolete NO 30 Psi 4-WIRE INTERFACE 0-90mV 0.5 % 0MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE HOLE 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT CIRCULAR SOLDER 15.24 mm 13.21 mm XPC30AH unknown
XPC30DFC
Honeywell Sensing and Control
Check for Price Obsolete NO 85-95mV 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT BARBED 16 V 3 V 85 °C -25 °C PANEL MOUNT, THROUGH HOLE MOUNT SOLDER XPC30DFC unknown
XPC30GBTH
Honeywell Sensing and Control
Check for Price Obsolete NO 30 Psi 0-90mV 0.25 % 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE BARBED 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT SOLDER 8.1 mm 29.5 mm XPC30GBTH unknown
XPC30DFH
Honeywell Sensing and Control
Check for Price Obsolete NO 85-95mV 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT BARBED 16 V 3 V 85 °C -25 °C PANEL MOUNT, THROUGH HOLE MOUNT SOLDER XPC30DFH unknown

Add to list: