Filter Your Search
31 - 40 of 6,072,294 results
|
SSCSNBN100PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.8 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | Honeywell | ||||||||||||||
|
SSCSNBN002NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.0723 Psi | -0.0723 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.8 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, SIP-4 | unknown | Honeywell | ||||||||||||
|
HSCDRRN160LDSB3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.02 Psi | -0.02 Psi | SPI | 0.165-3.135V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | ||||||
|
HSCDLNN100PG2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 100 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | |||||||
|
ABPMJNN060MG2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.87 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.88 MM and Port Height = 4.65 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
ABPLLNN060MGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
MPXM2202DT1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 1 ms | 29 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.35 mm | 4.06 mm | 8.38 mm | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8542.39.00.01 | |||||||
|
FXPQ3115BVST1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 1 s | 15.9542 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 20 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | NXP SEMICONDUCTORS | compliant | ||||||||||
|
SSCSHNN100MDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 1.45 Psi | -1.45 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.78 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | ||||||||||||||
|
HSCSAAD010ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.8 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant |