Filter Your Search
1 - 5 of 5 results
|
MPXA6115A6U
NXP Semiconductors
|
$10.6873 Buy | Yes | Active | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | NXP SEMICONDUCTORS | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPXA6115A6U
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | |||||||||
|
MPXA6115A6U
Rochester Electronics LLC
|
Check for Price Buy | No | Yes | Active | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | HOLE | 45.9 mV/V | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | NOT SPECIFIED | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOP-8 | unknown | |||||
|
MPXA6115A6U
Motorola Mobility LLC
|
Check for Price Buy | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | MOTOROLA INC | unknown | ||||||||||
|
MPXA6115A6U
Freescale Semiconductor
|
Check for Price Buy | No | Yes | Transferred | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | EAR99 | 8542.31.00.01 |