Filter Your Search
11 - 20 of 17,337 results
|
LM335H/NOPB
Texas Instruments
|
$7.1279 | Yes | Yes | Active | NO | 6 Cel | 600 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.04 V | 2.92 V | 3.04 V | 5 V | BIPOLAR | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 1989-01-01 | Texas Instruments | |||||||||
|
TMP103GYFFR
Texas Instruments
|
$0.6586 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 3 µA | 400 mV | 3.6 V | 1.4 V | MOS | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | UNSPECIFIED | BGA4,2X2,16 | SQUARE | TIN SILVER COPPER | SOLDER | 760 µm | 325 µm | 760 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LM61CIM3X/NOPB
Texas Instruments
|
$0.7009 | Yes | Yes | Active | YES | 3 Cel | 0.8 Cel | 800 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 125 µA | 1.6 V | 300 mV | 10 V | 2.7 V | BIPOLAR | POSITIVE ppm/°C | e3 | 100 °C | -30 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 930 µm | 2.92 mm | TEXAS INSTRUMENTS INC | TO-236 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM75BIMX-3/NOPB
Texas Instruments
|
$1.3199 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 500 µA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.72 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM335MX/NOPB
Texas Instruments
|
$0.7665 | Yes | Yes | Active | YES | 6 Cel | 600 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.04 V | 2.92 V | 3.04 V | 5 V | BIPOLAR | e3 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012-AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 1989-01-01 | Texas Instruments | ||||||
|
TC622VOA
Microchip Technology Inc
|
$1.2479 | Yes | Yes | Active | YES | 5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 200 µA | 18 V | 4.5 V | NEGATIVE/POSITIVE ppm/°C | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.72 mm | 4.89 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
LM335AMX/NOPB
Texas Instruments
|
$1.0612 | Yes | Yes | Active | YES | 6 Cel | 1.5 Cel | 600 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE | 400 µA | 3.01 V | 2.95 V | 3.04 V | 5 V | BIPOLAR | e3 | 100 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 1989-01-01 | Texas Instruments | |||||
|
LM75BIMMX-5/NOPB
Texas Instruments
|
$1.1190 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 500 µA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | MATTE TIN | SOLDER | 3 mm | 860 µm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM60CIM3X/NOPB
Texas Instruments
|
$0.6932 | Yes | Yes | Active | YES | 3 Cel | 0.8 Cel | 800 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 110 µA | 1.205 V | 174 mV | 10 V | 2.7 V | BIPOLAR | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 920 µm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM75BIMMX-3/NOPB
Texas Instruments
|
$1.1223 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 500 µA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | MATTE TIN | SOLDER | 3 mm | 860 µm | 3 mm | TEXAS INSTRUMENTS INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |