Filter Your Search
31 - 40 of 17,291 results
|
LM35AH/NOPB
Texas Instruments
|
$20.2973 | Yes | Yes | Active | NO | 2-WIRE INTERFACE | 0.5 Cel | 0.18 Cel | 400 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 114 µA | 30 V | 4 V | BIPOLAR | POSITIVE ppm/°C | 150 °C | -55 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.34 mm | 5.43 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM45CIM3X/NOPB
Texas Instruments
|
$1.0290 | Yes | Yes | Active | YES | 3 Cel | 0.8 Cel | 35 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 120 µA | 1 V | -200 mV | 10 V | 4 V | BIPOLAR | POSITIVE ppm/°C | e3 | 100 °C | -20 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 920 µm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MCP9804T-E/MC
Microchip Technology Inc
|
$1.5281 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 400 µA | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | MATTE TIN | SOLDER | 2 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
ADT75ARMZ-REEL7
Analog Devices Inc
|
$1.8355 | No | Yes | Active | YES | I2C INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | ACCURACY FOR A GRADE | 12 | 1 µA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Matte Tin (Sn) - annealed | SOLDER | 3 mm | 850 µm | 3 mm | ANALOG DEVICES INC | LEAD FREE, MO-187AA, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 8 | RM-8 | ||||||||||
|
TMP411ADGKR
Texas Instruments
|
$0.7707 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS 500 MV | 12 | 30 µA | 5.5 V | 2.7 V | POSITIVE ppm/°C | e4 | 127 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | NICKEL PALLADIUM GOLD SILVER | SOLDER | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM135H/NOPB
Texas Instruments
|
$5.8910 | Yes | Yes | Active | NO | 3 Cel | 500 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 400 µA | 3.01 V | 2.95 V | 3.01 V | 5 V | BIPOLAR | 150 °C | -55 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 | |||||||||||||
|
TMP423BIDCNR
Texas Instruments
|
$0.7917 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP8,.1 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
MCP9700T-E/LT
Microchip Technology Inc
|
$0.2400 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
LM35CAH/NOPB
Texas Instruments
|
$11.8084 | Yes | Yes | Active | NO | 2-WIRE INTERFACE | 0.5 Cel | 0.15 Cel | 400 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 114 µA | 30 V | 4 V | BIPOLAR | POSITIVE ppm/°C | 110 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.34 mm | 5.43 mm | TEXAS INSTRUMENTS INC | CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
MCP9700AT-E/LT
Microchip Technology Inc
|
$0.3111 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |