Parametric » Sensors/Transducers » Temperature Sensors

Filter Your Search
|
Manufacturer (2)
Output Interface Type (1)
Surface Mount (1)
-
Manufacturer Part Number: hpp845e031r4

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Surface Mount Output Interface Type Sensors/Transducers Type
Number of Bits Operating Current-Max Supply Voltage-Max
Supply Voltage-Min
JESD-609 Code Operating Temperature-Max Operating Temperature-Min Mounting Feature Package Shape/Style Terminal Finish
Termination Type
Body Breadth Body Height Body Length or Diameter Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
Factory Lead Time
HPP845E031R4
TE Connectivity
$3.4163
Yes Active YES 2-WIRE INTERFACE TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 14 500 µA 3.6 V 1.5 V e4 125 °C -40 °C SURFACE MOUNT SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 3 mm 900 µm 3 mm HPP845E031R4 TE CONNECTIVITY LTD DFN-6 compliant 8 Weeks
HPP845E031R4
TE Connectivity / Measurement Specialties Inc
Check for Price
Yes Transferred YES 2-WIRE INTERFACE TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 14 3.6 mA 3 V 1.5 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 3 mm 3 mm HPP845E031R4 MEASUREMENT SPECIALTIES INC unknown

Add to list:
Create New List